Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

RDER72A332K0P1H03B | |
|---|---|
DigiKey Part Number | 490-8887-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A332K0P1H03B |
Description | CAP CER 3300PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A332K0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A332K0S1H03A | Murata Electronics | 0 | 490-9217-3-ND | 0,12649 € | Direct |
| RDER72A332K0K1H03B | Murata Electronics | 0 | 490-8886-ND | 0,12506 € | Similar |
| RDER72A332K0M1H03A | Murata Electronics | 0 | 490-9216-1-ND | 0,45000 € | Similar |
| C315C332K1R5TA | KEMET | 2.713 | 399-4176-ND | 0,27000 € | Direct |
| FK18X7R2A332KN020 | TDK | 1.126 | 445-4293-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14664 € | 73,32 € |
| 1.000 | 0,13580 € | 135,80 € |
| 2.500 | 0,12438 € | 310,95 € |
| 5.000 | 0,11750 € | 587,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |









