
SR151C332KAR | |
|---|---|
DigiKey Part Number | 478-3175-ND |
Manufacturer | |
Manufacturer Product Number | SR151C332KAR |
Description | CAP CER 3300PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A332K0P1H03B | Murata Electronics | 1.246 | 490-8887-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15440 € | 7,72 € |
| 100 | 0,13770 € | 13,77 € |
| 500 | 0,10952 € | 54,76 € |
| 1.000 | 0,10082 € | 100,82 € |
| 3.000 | 0,09009 € | 270,27 € |
| 5.000 | 0,08613 € | 430,65 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

