RDER72A331K0M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,13815 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13787 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12844 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03967 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04429 €
Datasheet

Upgrade


KEMET
In Stock: 1.586
Unit Price: 0,33000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06284 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10512 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,20924 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03967 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04429 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09499 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09018 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09499 €
Datasheet
330 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A331K0M1H03A

DigiKey Part Number
490-9214-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A331K0M1H03A
Description
CAP CER 330PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A331K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12871 €257,42 €
Manufacturers Standard Package
Unit Price without VAT:0,12871 €
Unit Price with VAT:0,15316 €