Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SR122C331KAR | |
|---|---|
DigiKey Part Number | SR122C331KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR122C331KAR |
Description | CAP CER 330PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C331K2R5TA | KEMET | 1.536 | 399-4232-ND | 0,32000 € | Direct |
| K331K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K331K15X7RK53H5-ND | 0,06206 € | Direct |
| K331K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K331K15X7RK5TH5-ND | 0,06433 € | Direct |
| K331K15X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K331K15X7RL53H5-ND | 0,10381 € | Upgrade |
| K331K15X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K331K15X7RL5TH5-ND | 0,10708 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20664 € | 826,56 € |
| Unit Price without VAT: | 0,20664 € |
|---|---|
| Unit Price with VAT: | 0,24590 € |





