RDER72A224K1K1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 90
Unit Price: 0,53000 €
Datasheet

Direct


Murata Electronics
In Stock: 2.038
Unit Price: 0,55000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,19010 €
Datasheet

Similar


Murata Electronics
In Stock: 1.995
Unit Price: 0,54000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,49062 €
Datasheet

Similar


KEMET
In Stock: 1.438
Unit Price: 0,46000 €
Datasheet

Similar


KEMET
In Stock: 1.458
Unit Price: 0,46000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


TDK
In Stock: 1.057
Unit Price: 0,39000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,49062 €
Datasheet

Similar


KYOCERA AVX
In Stock: 103
Unit Price: 1,06000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,44607 €
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A224K1K1C03B

DigiKey Part Number
RDER72A224K1K1C03B-ND
Manufacturer
Manufacturer Product Number
RDER72A224K1K1C03B
Description
CAP CER 0.22UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A224K1K1C03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types