
RDER72A224K1S1H03A | |
|---|---|
DigiKey Part Number | 490-9213-1-ND - Cut Tape (CT) 490-9213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A224K1S1H03A |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A224K1S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A224K1K1H03B | Murata Electronics | 90 | 490-8882-ND | 0,53000 € | Similar |
| RDER72A224K1M1H03A | Murata Electronics | 1.974 | 490-9212-1-ND | 0,54000 € | Similar |
| C315C224K1R5TA | KEMET | 1.338 | 399-9724-ND | 0,46000 € | Direct |
| C315C224K1R5TA7303 | KEMET | 1.458 | 399-9861-1-ND | 0,46000 € | Similar |
| C330C224K1R5TA | KEMET | 5.526 | 399-4400-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,22790 € | 22,79 € |
| 500 | 0,18612 € | 93,06 € |
| 1.000 | 0,17321 € | 173,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16258 € | 325,16 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

