
RDER72A223K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9210-1-ND - Cut Tape (CT) 490-9210-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A223K0M1H03A |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A223K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A223K0K1H03B | Murata Electronics | 1.099 | 490-8880-ND | 0,44000 € | Direct |
| FK28X7R2A223KN000 | TDK | 1.727 | 445-FK28X7R2A223KN000-ND | 0,26000 € | Direct |
| C320C223K1R5TA | KEMET | 1.368 | 399-4284-ND | 0,35000 € | Similar |
| C322C223K1R5TA | KEMET | 6.509 | 399-4349-ND | 0,35000 € | Similar |
| FK14X7R2A223KN020 | TDK | 453 | 445-4305-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,15160 € | 75,80 € |
| 1.000 | 0,14045 € | 140,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12752 € | 255,04 € |
| 4.000 | 0,12018 € | 480,72 € |
| 6.000 | 0,11651 € | 699,06 € |
| 10.000 | 0,11244 € | 1.124,40 € |
| 14.000 | 0,11006 € | 1.540,84 € |
| 20.000 | 0,10777 € | 2.155,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

