
RDER71H334K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9172-1-ND - Cut Tape (CT) 490-9172-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H334K1M1H03A |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H334K1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A334K1K1H03B | Murata Electronics | 456 | 490-8890-ND | 0,55000 € | Upgrade |
| RDER72A334K1M1H03A | Murata Electronics | 225 | 490-9220-1-ND | 0,57000 € | Upgrade |
| RDER71H334K1P1H03B | Murata Electronics | 600 | 490-8843-ND | 0,50000 € | Similar |
| FK24X7R1H334KN000 | TDK | 3.181 | 445-FK24X7R1H334K-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23320 € | 11,66 € |
| 100 | 0,20980 € | 20,98 € |
| 500 | 0,17038 € | 85,19 € |
| 1.000 | 0,15820 € | 158,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14395 € | 287,90 € |
| 4.000 | 0,13593 € | 543,72 € |
| 6.000 | 0,13192 € | 791,52 € |
| 10.000 | 0,12747 € | 1.274,70 € |
| 14.000 | 0,12487 € | 1.748,18 € |
| 20.000 | 0,12237 € | 2.447,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

