RDER71H331K0P1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,13787 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,12844 €
Datasheet

Similar


Murata Electronics
In Stock: 326
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12734 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03240 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.907
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09018 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09816 €
Datasheet

Upgrade


KEMET
In Stock: 6.299
Unit Price: 0,33000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03967 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 13.707
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04429 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06284 €
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H331K0P1H03B

DigiKey Part Number
490-8837-ND
Manufacturer
Manufacturer Product Number
RDER71H331K0P1H03B
Description
CAP CER 330PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H331K0P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,13642 €136,42 €
Unit Price without VAT:0,13642 €
Unit Price with VAT:0,16234 €