
RDER71H331K0K1H03B | |
|---|---|
DigiKey Part Number | 490-8836-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H331K0K1H03B |
Description | CAP CER 330PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H331K0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C331K2R5TA | KEMET | 1.526 | 399-4232-ND | 0,32000 € | Upgrade |
| K331K15X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 15.108 | BC5150-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,18060 € | 18,06 € |
| 500 | 0,14576 € | 72,88 € |
| 1.000 | 0,13501 € | 135,01 € |
| 2.500 | 0,12366 € | 309,15 € |
| 5.000 | 0,11683 € | 584,15 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

