Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

RDER71H222K0P1H03B | |
|---|---|
DigiKey Part Number | 490-8829-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H222K0P1H03B |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H222K0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H222K0S1H03A | Murata Electronics | 0 | 490-9159-1-ND | 0,38000 € | Direct |
| RDER72A222K0P1H03B | Murata Electronics | 555 | 490-8879-ND | 0,45000 € | Upgrade |
| RDER72A222K0S1H03A | Murata Electronics | 0 | 490-9209-3-ND | 0,12636 € | Upgrade |
| RDER71H222K0K1H03B | Murata Electronics | 776 | 490-8828-ND | 0,44000 € | Similar |
| RDER71H222K0M1H03A | Murata Electronics | 4.735 | 490-9158-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,14510 € | 72,55 € |
| 1.000 | 0,13436 € | 134,36 € |
| 2.500 | 0,12304 € | 307,60 € |
| 5.000 | 0,11621 € | 581,05 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |









