
RDER71H222K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9158-1-ND - Cut Tape (CT) 490-9158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H222K0M1H03A |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H222K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,14974 € | 74,87 € |
| 1.000 | 0,13865 € | 138,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12583 € | 251,66 € |
| 4.000 | 0,11854 € | 474,16 € |
| 6.000 | 0,11489 € | 689,34 € |
| 10.000 | 0,11084 € | 1.108,40 € |
| 14.000 | 0,10848 € | 1.518,72 € |
| 20.000 | 0,10620 € | 2.124,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

