Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RDER71H221K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H221K0S1H03A |
Description | CAP CER 220PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H221K0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H221K0P1H03B | Murata Electronics | 507 | 490-8827-ND | 0,44000 € | Direct |
| RDER72A221K0P1H03B | Murata Electronics | 0 | 490-8877-ND | 0,13615 € | Upgrade |
| RDER72A221K0S1H03A | Murata Electronics | 5.409 | 490-9207-1-ND | 0,45000 € | Upgrade |
| RDER71H221K0K1H03B | Murata Electronics | 208 | 490-8826-ND | 0,44000 € | Similar |
| RDER71H221K0M1H03A | Murata Electronics | 0 | 490-9156-3-ND | 0,11753 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12535 € | 250,70 € |
| Unit Price without VAT: | 0,12535 € |
|---|---|
| Unit Price with VAT: | 0,14917 € |







