Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

RDER71H105K2M1C03A | |
|---|---|
DigiKey Part Number | 490-7798-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H105K2M1C03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H105K2M1C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H105K2M1H03A | Murata Electronics | 28.090 | 490-9146-1-ND | 0,56000 € | Direct |
| RDER72A105K2P1H03B | Murata Electronics | 229 | 490-8869-ND | 0,73000 € | Upgrade |
| RDER72A105K2S1H03A | Murata Electronics | 1.500 | 490-9199-1-ND | 0,71000 € | Upgrade |
| RDER71H105K2K1H03B | Murata Electronics | 6.410 | 490-8816-ND | 0,59000 € | Similar |
| RDER71H105K2P1H03B | Murata Electronics | 654 | 490-8817-ND | 0,63000 € | Similar |









