Direct
Direct

RDEC72A225K3K1C03B | |
|---|---|
DigiKey Part Number | 490-8537-ND |
Manufacturer | |
Manufacturer Product Number | RDEC72A225K3K1C03B |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC72A225K3K1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDEC72A225K3K1H03B | Murata Electronics | 291 | 490-17936-ND | 0,92000 € | Direct |
| FK26X7S2A225KR000 | TDK | 759 | 445-FK26X7S2A225KR000-ND | 0,83000 € | Direct |



