Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

RDE5C2A680J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9123-1-ND - Cut Tape (CT) 490-9123-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A680J0S1H03A |
Description | CAP CER 68PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A680J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A680J0P1H03B | Murata Electronics | 449 | 490-8793-ND | 0,45000 € | Direct |
| RDE5C2A680J0K1H03B | Murata Electronics | 268 | 490-8792-ND | 0,45000 € | Similar |
| RDE5C2A680J0M1H03A | Murata Electronics | 913 | 490-9122-1-ND | 0,47000 € | Similar |
| C315C680J1G5TA | KEMET | 742 | 399-9746-ND | 0,37000 € | Direct |
| K680J10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K680J10C0GH5TL2-ND | 0,03716 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21420 € | 10,71 € |
| 100 | 0,19230 € | 19,23 € |
| 500 | 0,15548 € | 77,74 € |
| 1.000 | 0,14410 € | 144,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13090 € | 261,80 € |
| 4.000 | 0,12342 € | 493,68 € |
| 6.000 | 0,11968 € | 718,08 € |
| 10.000 | 0,11553 € | 1.155,30 € |
| 14.000 | 0,11310 € | 1.583,40 € |
| 20.000 | 0,11077 € | 2.215,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |







