Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SR151A680JAT | |
|---|---|
DigiKey Part Number | SR151A680JAT-ND |
Manufacturer | |
Manufacturer Product Number | SR151A680JAT |
Description | CAP CER 68PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A680GAATR1 | KYOCERA AVX | 0 | SR071A680GAATR1-ND | 0,36273 € | Upgrade |
| SR072A680JAR | KYOCERA AVX | 0 | SR072A680JAR-ND | 0,11977 € | Upgrade |
| SR152A680GAR | KYOCERA AVX | 0 | SR152A680GAR-ND | 0,42000 € | Upgrade |
| SR152A680JAR | KYOCERA AVX | 0 | SR152A680JAR-ND | 0,11977 € | Upgrade |
| SR071A680JARTR1 | KYOCERA AVX | 0 | SR071A680JARTR1-ND | 0,11178 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12563 € | 125,63 € |
| Unit Price without VAT: | 0,12563 € |
|---|---|
| Unit Price with VAT: | 0,14950 € |








