RDE5C2A181J0P1H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,13063 €
Datasheet

Similar


Murata Electronics
In Stock: 922
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.655
Unit Price: 0,46000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,07692 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04118 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08102 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12785 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,15916 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.010
Unit Price: 0,48000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09960 €
Datasheet

Similar


KEMET
In Stock: 790
Unit Price: 0,35000 €
Datasheet

Similar


TDK
In Stock: 51
Unit Price: 0,30000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04118 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08102 €
Datasheet
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A181J0P1H03B

DigiKey Part Number
490-8749-ND
Manufacturer
Manufacturer Product Number
RDE5C2A181J0P1H03B
Description
CAP CER 180PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A181J0P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,27800 €2,78 €
500,20840 €10,42 €
1000,18720 €18,72 €
5000,15126 €75,63 €
1.0000,14017 €140,17 €
2.5000,12846 €321,15 €
5.0000,12141 €607,05 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €