
RDE5C1H100J0S1H03A | |
|---|---|
DigiKey Part Number | 490-8959-1-ND - Cut Tape (CT) 490-8959-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H100J0S1H03A |
Description | CAP CER 10PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H100J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A100J0P1H03B | Murata Electronics | 84 | 490-8729-ND | 0,46000 € | Upgrade |
| RDE5C1H100J0M1H03A | Murata Electronics | 5.738 | 490-8958-1-ND | 0,46000 € | Similar |
| C315C100J1G5TA | KEMET | 1.586 | 399-9706-ND | 0,34000 € | Upgrade |
| C315C100J2G5TA | KEMET | 4.710 | 399-4140-ND | 0,34000 € | Upgrade |
| SR151A100JARTR1 | KYOCERA AVX | 5.829 | 478-12943-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,15270 € | 76,35 € |
| 1.000 | 0,14147 € | 141,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12847 € | 256,94 € |
| 4.000 | 0,12109 € | 484,36 € |
| 6.000 | 0,11740 € | 704,40 € |
| 10.000 | 0,11330 € | 1.133,00 € |
| 14.000 | 0,11091 € | 1.552,74 € |
| 20.000 | 0,10861 € | 2.172,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

