10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H100J0M1H03A

DigiKey Part Number
490-8958-1-ND - Cut Tape (CT)
490-8958-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H100J0M1H03A
Description
CAP CER 10PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H100J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.754
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 $0,54 $
100,33000 $3,30 $
500,24800 $12,40 $
1000,22260 $22,26 $
5000,17984 $89,92 $
1.0000,16663 $166,63 $
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,15132 $302,64 $
4.0000,14263 $570,52 $
6.0000,13828 $829,68 $
10.0000,13346 $1.334,60 $
14.0000,13064 $1.828,96 $
20.0000,12793 $2.558,60 $
Manufacturers Standard Package
Unit Price without VAT:0,54000 $
Unit Price with VAT:0,64260 $