Direct
Upgrade
Upgrade

RCER71H331K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7537-1-ND - Cut Tape (CT) 490-7537-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H331K0DBH03A |
Description | CAP CER 330PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H331K0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H331K0A2H03B | Murata Electronics | 0 | RCER71H331K0A2H03B-ND | 0,12636 € | Direct |
| RCER72A331K0A2H03B | Murata Electronics | 0 | RCER72A331K0A2H03B-ND | 0,12759 € | Upgrade |
| RCER72A331K0DBH03A | Murata Electronics | 0 | 490-7587-3-ND | 0,12718 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20700 € | 10,35 € |
| 100 | 0,18570 € | 18,57 € |
| 500 | 0,14984 € | 74,92 € |
| 1.000 | 0,13876 € | 138,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12595 € | 251,90 € |
| 4.000 | 0,11866 € | 474,64 € |
| 6.000 | 0,11501 € | 690,06 € |
| 10.000 | 0,11096 € | 1.109,60 € |
| 14.000 | 0,10860 € | 1.520,40 € |
| 20.000 | 0,10633 € | 2.126,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


