Direct
Similar
Similar

RCER71H225K2A2H03B | |
|---|---|
DigiKey Part Number | 490-16951-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H225K2A2H03B |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H225K2A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H225K2DBH03A | Murata Electronics | 1.833 | 490-7535-1-ND | 0,65000 € | Direct |
| RCER71H225K2K1H03B | Murata Electronics | 506 | 490-11889-ND | 0,63000 € | Similar |
| RCER71H225K2M1H03A | Murata Electronics | 0 | 490-7536-3-ND | 0,19893 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32400 € | 16,20 € |
| 100 | 0,29380 € | 29,38 € |
| 500 | 0,24284 € | 121,42 € |
| 1.000 | 0,22708 € | 227,08 € |
| 2.500 | 0,21046 € | 526,15 € |
| 5.000 | 0,20043 € | 1.002,15 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



