
RCER71H225K2DBH03A | |
|---|---|
DigiKey Part Number | 490-7535-1-ND - Cut Tape (CT) 490-7535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H225K2DBH03A |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H225K2DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H225K2K1H03B | Murata Electronics | 506 | 490-11889-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,28260 € | 28,26 € |
| 500 | 0,23282 € | 116,41 € |
| 1.000 | 0,21745 € | 217,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19893 € | 397,86 € |
| 4.000 | 0,18882 € | 755,28 € |
| 6.000 | 0,18374 € | 1.102,44 € |
| 10.000 | 0,17813 € | 1.781,30 € |
| 14.000 | 0,17484 € | 2.447,76 € |
| 20.000 | 0,17168 € | 3.433,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

