RCER71H154K1M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,14293 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14662 €
Datasheet

Similar


Murata Electronics
In Stock: 1.638
Unit Price: 0,51000 €
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H154K1M1H03A

DigiKey Part Number
490-7524-1-ND - Cut Tape (CT)
490-7524-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H154K1M1H03A
Description
CAP CER 0.15UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H154K1M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER71H154K1K1H03BMurata Electronics0RCER71H154K1K1H03B-ND0,14293 €Direct
RCER71H154K1A2H03BMurata Electronics0RCER71H154K1A2H03B-ND0,14662 €Similar
RCER71H154K1DBH03AMurata Electronics1.638490-RCER71H154K1DBH03ACT-ND0,51000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,14605 €292,10 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €