Direct
Similar

RCER71H154K1A2H03B | |
|---|---|
DigiKey Part Number | RCER71H154K1A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H154K1A2H03B |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H154K1A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H154K1DBH03A | Murata Electronics | 1.638 | 490-RCER71H154K1DBH03ACT-ND | 0,51000 € | Direct |
| RCER71H154K1K1H03B | Murata Electronics | 0 | RCER71H154K1K1H03B-ND | 0,14293 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14662 € | 293,24 € |
| Unit Price without VAT: | 0,14662 € |
|---|---|
| Unit Price with VAT: | 0,17448 € |



