
RCER71H103K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7513-1-ND - Cut Tape (CT) 490-7513-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H103K0M1H03A |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H103K0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A103K0K1H03B | Murata Electronics | 1.792 | RCER72A103K0K1H03B-ND | 0,44000 € | Upgrade |
| RCER72A103K0M1H03A | Murata Electronics | 2.488 | 490-7568-1-ND | 0,45000 € | Upgrade |
| RCER71H103K0A2H03B | Murata Electronics | 945 | 490-12871-ND | 0,43000 € | Similar |
| RCER71H103K0DBH03A | Murata Electronics | 1.212 | 490-7512-1-ND | 0,45000 € | Similar |
| AR215C103K4R | KYOCERA AVX | 255 | 478-5116-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,18500 € | 18,50 € |
| 500 | 0,14928 € | 74,64 € |
| 1.000 | 0,13824 € | 138,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12549 € | 250,98 € |
| 4.000 | 0,11824 € | 472,96 € |
| 6.000 | 0,11460 € | 687,60 € |
| 10.000 | 0,11058 € | 1.105,80 € |
| 14.000 | 0,10823 € | 1.515,22 € |
| 20.000 | 0,10596 € | 2.119,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

