
RCER71H102K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7510-1-ND - Cut Tape (CT) 490-7510-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H102K0DBH03A |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H102K0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H102K0A2H03B | Murata Electronics | 310 | 490-11883-ND | 0,43000 € | Direct |
| RCER71H102K0M1H03A | Murata Electronics | 5.884 | 490-7511-1-ND | 0,45000 € | Similar |
| AR215C102K4R | KYOCERA AVX | 470 | 478-5115-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,14864 € | 74,32 € |
| 1.000 | 0,13766 € | 137,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12495 € | 249,90 € |
| 4.000 | 0,11772 € | 470,88 € |
| 6.000 | 0,11410 € | 684,60 € |
| 10.000 | 0,11008 € | 1.100,80 € |
| 14.000 | 0,10774 € | 1.508,36 € |
| 20.000 | 0,10548 € | 2.109,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

