
RCER71H102K0A2H03B | |
|---|---|
DigiKey Part Number | 490-11883-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H102K0A2H03B |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H102K0A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H102K0DBH03A | Murata Electronics | 303 | 490-7510-1-ND | 0,45000 € | Direct |
| RCER72A102K0A2H03B | Murata Electronics | 1.740 | 490-RCER72A102K0A2H03B-ND | 0,44000 € | Upgrade |
| RCER71H102K0K1H03B | Murata Electronics | 398 | 490-17931-ND | 0,43000 € | Similar |
| AR215C102K4R | KYOCERA AVX | 470 | 478-5115-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,17950 € | 17,95 € |
| 500 | 0,14486 € | 72,43 € |
| 1.000 | 0,13416 € | 134,16 € |
| 2.500 | 0,12286 € | 307,15 € |
| 5.000 | 0,11606 € | 580,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

