Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21BC81C106KE15K | |
|---|---|
DigiKey Part Number | 490-GRM21BC81C106KE15KTR-ND - Tape & Reel (TR) 490-GRM21BC81C106KE15KCT-ND - Cut Tape (CT) 490-GRM21BC81C106KE15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81C106KE15K |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81C106KE15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03552 € | 17,76 € |
| 1.000 | 0,03191 € | 31,91 € |
| 2.500 | 0,02811 € | 70,28 € |
| 5.000 | 0,02582 € | 129,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02325 € | 232,50 € |
| 20.000 | 0,02175 € | 435,00 € |
| 30.000 | 0,02099 € | 629,70 € |
| 50.000 | 0,02016 € | 1.008,00 € |
| 70.000 | 0,01967 € | 1.376,90 € |
| 100.000 | 0,01920 € | 1.920,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



