
GRT21BC81C106KE01L | |
|---|---|
DigiKey Part Number | 490-12343-2-ND - Tape & Reel (TR) 490-12343-1-ND - Cut Tape (CT) 490-12343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81C106KE01L |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81C106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,20774 € | 103,87 € |
| 1.000 | 0,19360 € | 193,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17112 € | 513,36 € |
| 6.000 | 0,16282 € | 976,92 € |
| 9.000 | 0,15867 € | 1.428,03 € |
| 15.000 | 0,15406 € | 2.310,90 € |
| 21.000 | 0,15137 € | 3.178,77 € |
| 30.000 | 0,14878 € | 4.463,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

