5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A5R0C0DBH03A

DigiKey Part Number
490-7480-1-ND - Cut Tape (CT)
490-7480-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A5R0C0DBH03A
Description
CAP CER 5PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A5R0C0DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±0.25pF
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCE5C2A5R0C0A2H03BMurata Electronics930RCE5C2A5R0C0A2H03B-ND0,46000 €Direct
RCE5C2A5R0C0K1H03BMurata Electronics763490-12868-ND0,46000 €Similar
In-Stock: 1.302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29200 €2,92 €
500,21960 €10,98 €
1000,19730 €19,73 €
5000,15968 €79,84 €
1.0000,14805 €148,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13453 €269,06 €
4.0000,12689 €507,56 €
6.0000,12306 €738,36 €
10.0000,11882 €1.188,20 €
14.0000,11633 €1.628,62 €
20.0000,11395 €2.279,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €