
RCE5C2A5R0C0K1H03B | |
|---|---|
DigiKey Part Number | 490-12868-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2A5R0C0K1H03B |
Description | CAP CER 5PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A5R0C0K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,15602 € | 78,01 € |
| 1.000 | 0,14468 € | 144,68 € |
| 2.500 | 0,13271 € | 331,77 € |
| 5.000 | 0,12550 € | 627,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

