RCE5C1H561J0K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 966
Unit Price: 0,46000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 2.394
Unit Price: 0,46000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,13063 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13931 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12967 €
Datasheet
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H561J0K1H03B

DigiKey Part Number
490-12854-ND
Manufacturer
Manufacturer Product Number
RCE5C1H561J0K1H03B
Description
CAP CER 560PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H561J0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,13945 €139,45 €
Unit Price without VAT:0,13945 €
Unit Price with VAT:0,16595 €