
RCE5C1H332J0M1H03A | |
|---|---|
DigiKey Part Number | 490-RCE5C1H332J0M1H03ACT-ND - Cut Tape (CT) 490-RCE5C1H332J0M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H332J0M1H03A |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H332J0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2A332J1M1H03A | Murata Electronics | 1.437 | 490-7463-1-ND | 0,48000 € | Upgrade |
| RCE5C1H332J0A2H03B | Murata Electronics | 1.745 | RCE5C1H332J0A2H03B-ND | 0,45000 € | Similar |
| RCE5C1H332J0DBH03A | Murata Electronics | 1.224 | 490-7372-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19120 € | 19,12 € |
| 500 | 0,15454 € | 77,27 € |
| 1.000 | 0,14323 € | 143,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13009 € | 260,18 € |
| 4.000 | 0,12265 € | 490,60 € |
| 6.000 | 0,11892 € | 713,52 € |
| 10.000 | 0,11479 € | 1.147,90 € |
| 14.000 | 0,11237 € | 1.573,18 € |
| 20.000 | 0,11005 € | 2.201,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

