
RCE5C1H332J0A2H03B | |
|---|---|
DigiKey Part Number | RCE5C1H332J0A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H332J0A2H03B |
Description | CAP CER 3300PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H332J0A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18610 € | 18,61 € |
| 500 | 0,15044 € | 75,22 € |
| 1.000 | 0,13942 € | 139,42 € |
| 2.500 | 0,12780 € | 319,50 € |
| 5.000 | 0,12080 € | 604,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

