
RCE5C1H270J0K1H03B | |
|---|---|
DigiKey Part Number | 490-16943-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H270J0K1H03B |
Description | CAP CER 27PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H270J0K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2A270J0M1H03A | Murata Electronics | 3.558 | 490-7451-1-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,15238 € | 76,19 € |
| 1.000 | 0,14126 € | 141,26 € |
| 2.500 | 0,12953 € | 323,82 € |
| 5.000 | 0,12246 € | 612,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

