27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A270J0M1H03A

DigiKey Part Number
490-7451-1-ND - Cut Tape (CT)
490-7451-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A270J0M1H03A
Description
CAP CER 27PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A270J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29300 €2,93 €
500,22060 €11,03 €
1000,19820 €19,82 €
5000,16040 €80,20 €
1.0000,14873 €148,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13515 €270,30 €
4.0000,12746 €509,84 €
6.0000,12362 €741,72 €
10.0000,11936 €1.193,60 €
14.0000,11686 €1.636,04 €
20.0000,11447 €2.289,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €