Direct
Upgrade
Upgrade
Similar
Similar
Similar

RCE5C1H222J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7356-1-ND - Cut Tape (CT) 490-7356-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H222J0DBH03A |
Description | CAP CER 2200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H222J0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H222J0A2H03B | Murata Electronics | 366 | 490-12839-ND | 0,45000 € | Direct |
| RCE5C2A222J1A2H03B | Murata Electronics | 0 | RCE5C2A222J1A2H03B-ND | 0,13764 € | Upgrade |
| RCE5C2A222J1DBH03A | Murata Electronics | 1.792 | 490-7448-1-ND | 0,49000 € | Upgrade |
| RCE5C1H222J0K1H03B | Murata Electronics | 982 | 490-12840-ND | 0,45000 € | Similar |
| RCE5C1H222J0M1H03A | Murata Electronics | 0 | 490-7357-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,15424 € | 77,12 € |
| 1.000 | 0,14294 € | 142,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12982 € | 259,64 € |
| 4.000 | 0,12239 € | 489,56 € |
| 6.000 | 0,11866 € | 711,96 € |
| 10.000 | 0,11454 € | 1.145,40 € |
| 14.000 | 0,11213 € | 1.569,82 € |
| 20.000 | 0,10981 € | 2.196,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





