
RCE5C2A222J1DBH03A | |
|---|---|
DigiKey Part Number | 490-7448-1-ND - Cut Tape (CT) 490-7448-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A222J1DBH03A |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A222J1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,20570 € | 20,57 € |
| 500 | 0,16686 € | 83,43 € |
| 1.000 | 0,15487 € | 154,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13724 € | 274,48 € |
| 4.000 | 0,12949 € | 517,96 € |
| 6.000 | 0,12562 € | 753,72 € |
| 10.000 | 0,12132 € | 1.213,20 € |
| 14.000 | 0,11881 € | 1.663,34 € |
| 20.000 | 0,11640 € | 2.328,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

