
RCE5C1H183J1DBH03A | |
|---|---|
DigiKey Part Number | 490-7348-1-ND - Cut Tape (CT) 490-7348-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H183J1DBH03A |
Description | CAP CER 0.018UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H183J1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H183J1A2H03B | Murata Electronics | 400 | 490-12834-ND | 0,69000 € | Direct |
| RCE5C1H183J1K1H03B | Murata Electronics | 516 | 490-11871-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,31200 € | 31,20 € |
| 500 | 0,25814 € | 129,07 € |
| 1.000 | 0,24151 € | 241,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22131 € | 442,62 € |
| 4.000 | 0,21036 € | 841,44 € |
| 6.000 | 0,20487 € | 1.229,22 € |
| 10.000 | 0,19879 € | 1.987,90 € |
| 14.000 | 0,19524 € | 2.733,36 € |
| 20.000 | 0,19182 € | 3.836,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

