
RCE5C1H183J1A2H03B | |
|---|---|
DigiKey Part Number | 490-12834-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H183J1A2H03B |
Description | CAP CER 0.018UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H183J1A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C1H183J1DBH03A | Murata Electronics | 8 | 490-7348-1-ND | 0,71000 € | Direct |
| RCE5C1H183J1K1H03B | Murata Electronics | 516 | 490-11871-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,29960 € | 29,96 € |
| 500 | 0,24778 € | 123,89 € |
| 1.000 | 0,23175 € | 231,75 € |
| 2.500 | 0,21484 € | 537,10 € |
| 5.000 | 0,20465 € | 1.023,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

