Similar



PTGL07BB220N0B52A0 | |
|---|---|
DigiKey Part Number | 490-4808-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGL07BB220N0B52A0 |
Description | PTC RESET FUSE 250V 130MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 250V 130 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 22 Ohms |
Manufacturer Murata Electronics | Operating Temperature -10°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.315" Dia x 0.236" T (8.00mm x 6.00mm) |
Type Ceramic | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Max 250V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 130 mA | Approval Agency UL |
Current - Trip (It) 250 mA | Base Product Number |
Current - Max 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59860C0120A070 | TDK | 0 | 495-3892-ND | 1,52000 € | Similar |


