Similar



B59860C0120A070 | |
|---|---|
DigiKey Part Number | 495-3892-ND |
Manufacturer | |
Manufacturer Product Number | B59860C0120A070 |
Description | PTC RESET FUSE 265V 140MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 140 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59860C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 280 mA | |
Current - Max | 1.5 A | |
Resistance - 25°C (Typ) | 15 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia x 0.197" T (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27600 € | 6,38 € |
| 10 | 1,17600 € | 11,76 € |
| 50 | 0,97580 € | 48,79 € |
| 100 | 0,90020 € | 90,02 € |
| 250 | 0,80892 € | 202,23 € |
| 700 | 0,71684 € | 501,79 € |
| 1.400 | 0,66044 € | 924,62 € |
| 5.600 | 0,59511 € | 3.332,62 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


