



PRF21BD471QB5RA | |
|---|---|
DigiKey Part Number | 490-11861-2-ND - Tape & Reel (TR) 490-11861-1-ND - Cut Tape (CT) 490-11861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF21BD471QB5RA |
Description | SENSOR PTC 470OHM 50% 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF21BD471QB5RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33000 € | 8,25 € |
| 50 | 0,31400 € | 15,70 € |
| 100 | 0,29880 € | 29,88 € |
| 500 | 0,26868 € | 134,34 € |
| 1.000 | 0,25749 € | 257,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18310 € | 732,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

