
PT08R472P80 | |
|---|---|
DigiKey Part Number | 283-PT08R472P80TR-ND - Tape & Reel (TR) 283-PT08R472P80CT-ND - Cut Tape (CT) 283-PT08R472P80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT08R472P80 |
Description | SENSOR PTC 470OHM 50% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±50% |
Manufacturer Eaton - Electronics Division | Operating Temperature -20°C ~ 120°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package 0805 |
Resistance @ 25°C 470 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,16580 € | 8,29 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,14020 € | 70,10 € |
| 1.000 | 0,13388 € | 133,88 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

