Similar
Similar

PLY10AN8720R7R2B | |
|---|---|
DigiKey Part Number | 490-16934-ND |
Manufacturer | |
Manufacturer Product Number | PLY10AN8720R7R2B |
Description | CMC 700MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 700mA DCR |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300V |
Manufacturer Murata Electronics | Operating Temperature -25°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Part Status Obsolete | Height (Max) 0.689" (17.50mm) |
Filter Type Power Line | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSHB10H-07120 | KEMET | 4 | 399-17068-ND | 1,57000 € | Similar |
| SU10VFC-R07088 | KEMET | 698 | 399-10623-ND | 1,38000 € | Similar |



