PLY10AN2821R2R2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 361
Unit Price: 2,25000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,56000 €
Datasheet
2 Line Common Mode Choke Through Hole 1.2A DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLY10AN2821R2R2B

DigiKey Part Number
PLY10AN2821R2R2B-ND
Manufacturer
Manufacturer Product Number
PLY10AN2821R2R2B
Description
CMC 1.2A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.2A DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Murata Electronics
Voltage Rating - AC
300V
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Filter Type
Power Line
Height (Max)
0.689" (17.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS26V-R120220KEMET361399-SS26V-R120220-ND2,25000 €Similar
SSHB10H-11054KEMET0399-17071-ND1,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes