



SS26V-R120220 | |
|---|---|
DigiKey Part Number | 399-SS26V-R120220-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-R120220 |
Description | CMC 22MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-R120220 Models |
Category | DC Resistance (DCR) (Max) 550mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.807" W (26.00mm x 20.50mm) |
Filter Type Power Line | Height (Max) 1.201" (30.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 22 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,69160 € | 42,29 € |
| 50 | 1,59140 € | 79,57 € |
| 100 | 1,49680 € | 149,68 € |
| 350 | 1,34020 € | 469,07 € |
| 700 | 1,26067 € | 882,47 € |
| 1.050 | 1,21634 € | 1.277,16 € |
| 5.250 | 1,05504 € | 5.538,96 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

