PLA10AS4330R3R2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,13018 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,53830 €
Datasheet
2 Line Common Mode Choke Through Hole 300mA DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA10AS4330R3R2B

DigiKey Part Number
490-8487-ND
Manufacturer
Manufacturer Product Number
PLA10AS4330R3R2B
Description
CMC 300MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 300mA DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Manufacturer
Murata Electronics
Operating Temperature
-25°C ~ 60°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Part Status
Obsolete
Height (Max)
0.689" (17.50mm)
Filter Type
Power Line
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7418-RCBourns Inc.07418-RC-ND1,13018 €Similar
ALFT-03A-2Abracon LLC0ALFT-03A-2-ND1,53830 €Similar
Obsolete
This product is no longer manufactured. View Substitutes