


ALFT-03A-2 | |
|---|---|
DigiKey Part Number | ALFT-03A-2-ND |
Manufacturer | |
Manufacturer Product Number | ALFT-03A-2 |
Description | CMC 45MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ALFT-03A-2 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 2.5Ohm |
Series | Voltage Rating - DC 250V |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.941" L x 0.709" W (23.90mm x 18.00mm) |
Number of Lines 2 | Height (Max) 0.850" (21.60mm) |
Inductance @ Frequency 45 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 1,52611 € | 439,52 € |
| Unit Price without VAT: | 1,52611 € |
|---|---|
| Unit Price with VAT: | 1,81607 € |

